
The PW2-24 is a single-output AC/DC power supply with a maximum output current of 100mA and a maximum power dissipation of 1W. It operates within a temperature range of 0°C to 55°C and is designed for chassis mount applications. The power supply is available in a single unit package and is part of the PW2 series from C-Ton.
Sign in to ask questions about the C-Ton PW2-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton PW2-24 technical specifications.
| Height | 1.4inch |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PW2 |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for C-Ton PW2-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.