This 27uH wirewound inductor features a 10% tolerance and is designed for power applications. The unshielded construction provides a compact form factor with a product length of 8.1mm and a height of 5.3mm. The maximum DC current rating is 1.3A, with a maximum DC resistance of 0.12 ohms. The inductor is suitable for surface mount applications.
C.T.C. Coils SMCH7050-550156-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 8.1mm |
| Height | 5.3mm |
| Product Depth | 7.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.