This 150uH unshielded wirewound inductor features a 10% tolerance and is designed for surface mount applications. The maximum DC current rating is 0.58A, with a maximum DC resistance of 0.64. The inductor measures 8.1mm in length, 5.3mm in height, and 7.3mm in depth.
C.T.C. Coils SMCH7050-550165-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.64Ohm |
| Product Length | 8.1mm |
| Height | 5.3mm |
| Product Depth | 7.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.