Inductor Power Unshielded Wirewound 220uH 10% 1KHz 0.49A 0.96Ohm DCR
C.T.C. Coils SMCH7050-550167-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.96Ohm |
| Product Length | 8.1mm |
| Height | 5.3mm |
| Product Depth | 7.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.