Multimedia Converter Display Port/HDMI/VGA to HDMI 3840x2160Pixels/ 1080Pixels
C2G 40848 technical specifications.
| Input Type | Display Port|HDMI|VGA |
| Output Type | HDMI |
| Display Resolution | 3840x2160|1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for C2G 40848 to view detailed technical specifications.
No datasheet is available for this part.