Multimedia Converter VGA with Audio to HDMI 1920x1080Pixels 1.65Gbps
C2G 41410 technical specifications.
| Input Type | VGA with Audio |
| Output Type | HDMI |
| Display Resolution | 1920x1080Pixels |
| Data Rate | 1.65Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C2G 41410 to view detailed technical specifications.
No datasheet is available for this part.