Multimedia Converter Display Port to HDMI 3840x2160Pixels/ 4096x2160Pixels
C2G 54307 technical specifications.
| Input Type | Display Port |
| Output Type | HDMI |
| Display Resolution | 3840x2160|4096x2160Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C2G 54307 to view detailed technical specifications.
No datasheet is available for this part.