Caddock 1776-C4 technical specifications.
| Number of Terminals | 7 |
| Number of Functions | 1 |
| Number of Elements | 5 |
| Package Length | 38.1 |
| Tolerance | 0.25 |
| Package Width | 2.54 |
| Package Height | 13.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Caddock 1776-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.