Sign in to ask questions about the Caddock 1776-C44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Caddock 1776-C44 technical specifications.
| Number of Terminals | 7 |
| Number of Functions | 1 |
| Number of Elements | 5 |
| Package Length | 38.1 |
| Tolerance | 0.1 |
| Package Width | 2.54 |
| Package Height | 13.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Caddock 1776-C44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.