
6-Pin SIP resistor network featuring isolated and bused configurations. Offers precise resistance values of 9M, 900K, 90K, 9K, and 1K Ohms with a tight 0.1% tolerance. Rated for a maximum voltage of 1200V, this through-hole component boasts a molded case and a single-line package shape. Dimensions include a 25.4mm length and 13.46mm height.
Caddock 1776-C681 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 6 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 13.46 |
| Length Tolerance (mm) | ±0.51 |
| Height Tolerance (mm) | ±0.51 |
| Seated Plane Height (mm) | 13.46 |
| Resistance Value | 9M/900K/90K/9K/1KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Type | Network |
| Max Voltage Rating | 1200V |
| Circuit Designator | VOLT/D |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 19647 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Caddock 1776-C681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.