Caddock MK132-100-1% technical specifications.
| Package/Case | Ceramic |
| Depth | 2.41mm |
| Height | 0.01inch |
| Lead Diameter | 0.64mm |
| Lead Length | 38.1mm |
| Lead Pitch | 0.015inch |
| Length | 0.29inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Series | MK |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.002inch |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock MK132-100-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.