Resistor, Power Film, 100 Kiloohms, 0.75 W, +/- 1, Radial Leaded, 400 V (Max.)
Caddock MK132-100K-1% technical specifications.
| Package/Case | Ceramic |
| Depth | 2.41mm |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Length | 38.1mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | MK |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Wire/Cable Diameter | 0.002inch |
| RoHS | Not Compliant |
No datasheet is available for this part.