
The MK132V-200-1% resistor is a fixed resistor with a resistance of 200 ohms and a tolerance of 1%. It has a voltage rating of 400V and is packaged in a ceramic case. The resistor is designed for through-hole mounting and has a lead pitch of 5.08mm and a lead length of 38.1mm. It operates over a temperature range of -55°C to 175°C and is available in quantities of 50 in bulk packaging.
Caddock MK132V-200-1% technical specifications.
| Package/Case | Ceramic |
| Depth | 2.41mm |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Length | 38.1mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | MK |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 2.41mm |
| Wire/Cable Diameter | 0.002inch |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock MK132V-200-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
