Sign in to ask questions about the Caddock MK132V-200K-1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Caddock MK132V-200K-1% technical specifications.
| Package/Case | Ceramic |
| Depth | 2.41mm |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Length | 38.1mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 200kR |
| RoHS Compliant | No |
| Series | MK |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 2.41mm |
| Wire/Cable Diameter | 0.002inch |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock MK132V-200K-1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
