
Through-hole fixed resistor with 1 Ohm resistance and 1% tolerance, rated for 100W maximum power dissipation. Features a TO-247 package with radial terminations, a lead pitch of 10.16mm, and a lead length of 14.5mm. Operating temperature range spans from -55°C to 175°C. This thick film resistor is moisture resistant, lead-free, and RoHS compliant.
Caddock MP9100-1.00-1% technical specifications.
| Package/Case | TO-247 |
| Depth | 4.95mm |
| Features | Moisture Resistant |
| Height | 23.49mm |
| Lead Free | Lead Free |
| Lead Length | 14.5mm |
| Lead Pitch | 10.16mm |
| Length | 15.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP9000 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Width | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP9100-1.00-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
