Sign in to ask questions about the Caddock MP915-500-1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Caddock MP915-500-1% technical specifications.
| Package/Case | TO-126 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 11.4mm |
| Lead Pitch | 0.01inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP915-500-1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
