
Through-hole thick film resistor with 100kR resistance and 1% tolerance, rated for 25W maximum power dissipation and 500V DC. Features a TO-220 package with radial terminations, 5.08mm lead pitch, and 0.64mm lead diameter. Operating temperature range is -55°C to +150°C, with a temperature coefficient of -20 to +80 ppm/°C. This moisture-resistant component is RoHS compliant.
Caddock MP925-100K-1% technical specifications.
| Package/Case | TO-220 |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP925-100K-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
