Sign in to ask questions about the Caddock MP930-1.50-1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Caddock MP930-1.50-1% technical specifications.
| Package/Case | TO-220 |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | Kool-Pak®MP900 |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP930-1.50-1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
