Caddock MS221-732K-1% technical specifications.
| Package/Case | Metal |
| Diameter | 4.19mm |
| Lead Length | 38.1mm |
| Length | 14.6mm |
| Resistance | 732kR |
| RoHS Compliant | Yes |
| Series | MS Series |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Caddock MS221-732K-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.