Caddock USF271-9.99M-0.01%-2PPM technical specifications.
| Package/Case | Metal |
| Height | 12.7mm |
| Lead Diameter | 0.81mm |
| Lead Pitch | 34.29mm |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 9.99MR |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 2.5kV |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock USF271-9.99M-0.01%-2PPM to view detailed technical specifications.
No datasheet is available for this part.