CADEKA / COMLINEAR CDK2307AILP64 Analogue to Digital Converter, 13 bit, 20 MSPS, Single, 1.7 V, 3.6 V, QFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cadeka Microcircuits CDK2307AILP64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cadeka Microcircuits CDK2307AILP64 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 13 |
| Reach SVHC Compliant | Unknown |
| Resolution | 13b |
| Sampling Rate | 20MS/s |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK2307AILP64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
