Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC2011ISO8X technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 16mA |
| Packaging | Tape and Reel |
| Slew Rate | 5.3V/µs |
| Supply Current | 136uA |
| RoHS | Compliant |