Dual Ultrafast Voltage Comparator Plcc Dual Ultrafast Voltage Comparator Plcc
Cadeka Microcircuits SPT9689AIP technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.