Mapper DS3/E3 SONET/SDH 51Mbps/155Mbps 3.3V 324-Pin BGA
Checking distributor stock and pricing after the page loads.
| Data Rate | 51|155Mbps |
| Category | DS3/E3 SONET/SDH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Max Operating Supply Voltage | 3.47V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |