The TXC-05601BCPQ is a specialized telecom IC designed for operation over a temperature range of 0 to 70°C. It can handle a maximum data rate of 154 Mbps and supports both constant bit rate (CBR) and variable bit rate (VBR) traffic classes. The IC requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. It is packaged in a 208-pin PQFP package.
Cadence Design Systems TXC-05601BCPQ technical specifications.
| Maximum Data Rate | 154Mbps |
| Traffic Class | CBR|VBR |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cadence Design Systems TXC-05601BCPQ to view detailed technical specifications.
No datasheet is available for this part.