ATM Switch Chip 1Gbps 3.3V/5V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
Cadence Design Systems TXC-05801-AIPQ technical specifications.
| Typical Switching Bandwidth | 1000Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14|4.75V |
| Max Operating Supply Voltage | 3.46|5.25V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.