The TXC-05802ARPQ is an 8x8 switch matrix IC from Cadence Design Systems. It operates over a temperature range of -40 to 85°C and has a typical switching bandwidth of 1000 Mbps. The device is available in a PQFP package with 208 pins. The IC can be supplied with a voltage between 3.14V and 5.25V, with a typical operating voltage of 3.3V and 5V. It is used in interface applications.
Checking distributor stock and pricing after the page loads.
Cadence Design Systems TXC-05802ARPQ technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 1000Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14|4.75V |
| Max Operating Supply Voltage | 3.46|5.25V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.