The TXC-05805AROG is a high-speed crosspoint switch with 64x64 ports, operating at a typical switching bandwidth of 1000 Mbps. It has a minimum operating temperature range of -40°C and a maximum operating temperature range of 85°C. The device is supplied with a voltage range of 2.25V to 3.45V, with a typical operating voltage of 2.5V and 3.3V. The switch is packaged in a BGA package with 376 pins.
Checking distributor stock and pricing after the page loads.
Cadence Design Systems TXC-05805AROG technical specifications.
| Number of Ports | 64x64 |
| Typical Switching Bandwidth | 1000Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.25|2.38|3.15V |
| Max Operating Supply Voltage | 2.62|2.75|3.45V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 376 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.