Cadence Design Systems TXC-05806AIOG technical specifications.
| Number of Ports | 124x64 |
| Typical Switching Bandwidth | 622Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.71|3.135V |
| Max Operating Supply Voltage | 1.89|3.465V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 456 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cadence Design Systems TXC-05806AIOG to view detailed technical specifications.
No datasheet is available for this part.