This 0.033uF film capacitor is rated for 50VDC with a 2% tolerance and features a PPS dielectric. It has a negative capacitance tolerance of -2% and operates between -55°C and 125°C. The capacitor is constructed with a stacked design and measures 3.2 X 2.5 X 2mm in size. It is designed for surface mount applications and is available in a 1210 package.
Cal-Chip Electronics CCHU1H333GB5 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics CCHU1H333GB5 to view detailed technical specifications.
No datasheet is available for this part.