Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1812 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics CHV1812N1K0101JCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CHV |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | CHV1812(C0G,1KV) |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics CHV1812N1K0101JCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.