The CHV1812N1K0392KXT ceramic capacitor from Cal-Chip Electronics features a capacitance of 0.0039uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.2mm in width, 4.5mm in length, and 1.8mm in height. It is a part of the CHV1812(X7R,1KV) series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics CHV1812N1K0392KXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CHV |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | CHV1812(X7R,1KV) |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics CHV1812N1K0392KXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.