The CHV1812N2K0392KXT is a ceramic capacitor with a capacitance of 2.5nF and a DC rated voltage of 2kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1812 package with dimensions of 3.2mm width, 4.5mm length, and 1.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics CHV1812N2K0392KXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CHV |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | CHV1812(X7R,2KV) |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics CHV1812N2K0392KXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.