The CHV2225(X7R,2KV) is a 0.0047uF ceramic capacitor with a DC rated voltage of 2000V and a maximum operating temperature of 125C. It has a width of 6.3mm and a length of 5.7mm, with a height of 1.8mm. This capacitor is part of the CHV series from Cal-Chip Electronics and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cal-Chip Electronics CHV2225N2K0472KXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.3 |
| Length | 5.7 |
| Manufacturer Series | CHV |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | CHV2225(X7R,2KV) |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics CHV2225N2K0472KXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.