The CSDB1004M100T is a shielded wirewound inductor from Cal-Chip Electronics. It features a ferrite core material and a maximum inductance of 10uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -40°C to 85°C. It has a maximum DC current rating of 4.4A and a maximum DC resistance of 0.035 ohms. The inductor measures 10.4mm in length, 4mm in height, and 10.3mm in depth.
Cal-Chip Electronics CSDB1004M100T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.4A |
| Max DC Resistance | 0.035Ohm |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.