The CSDB1004M101T is a shielded wirewound inductor with a ferrite core and 100uH inductance. It has a tolerance of 20% and is tested at 100K frequency. The maximum DC current is 1.35A, and the maximum DC resistance is 0.304 ohms. The inductor measures 10.4mm in length and 4mm in height, with a product depth of 10.3mm. It operates between -40°C and 85°C.
Cal-Chip Electronics CSDB1004M101T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 1.35A |
| Max DC Resistance | 0.304Ohm |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.