Cap Aluminum 33uF 50V 20% (6.3 X 7.7mm) SMD 75mA 2000 hr T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 75mA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |