Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.1A 1.5Ohm DCR 1210 T/R
Cal-Chip Electronics FB322513T-202Y-S technical specifications.
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | FB |
| Series | FB 322513 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.