Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.4Ohm DCR 1206 T/R
Cal-Chip Electronics FBK32164S241-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Manufacturer Series | FBK |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.