The GHF100539NJ-T is a high frequency ceramic chip inductor from Cal-Chip Electronics. It features a multi-layer technology with a ceramic core material and a 0.039uH inductance value with a 5% tolerance. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 1200MHz. It is designed for surface mount applications and has a case size of 0402. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |