The GHF1608R12K-T is a surface mount fixed inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum rated current of 0.3A and a self resonance frequency of 500MHz. The inductor is designed for RF applications and has a DC resistance of 1.2 ohms. It is manufactured by Cal-Chip Electronics and has a package type of 0603. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Cal-Chip Electronics GHF1608R12K-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.3 |
| Test Frequency | 50 |
| Self Resonance Frequency | 500 |
| Manufacturer Series | GHF |
| Quality Factor-Min (at L-nom) | 8 |
| Series | GHF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GHF1608R12K-T to view detailed technical specifications.
No datasheet is available for this part.