The GHF212515NJ-T is a general purpose inductor with a nominal inductance of 0.015uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.3A and a self-resonance frequency of 1600MHz. The inductor is designed for RF applications and is not shielded. It has a package length of 2mm, width of 1.25mm, and height of 0.85mm, and is a surface mount component with a 0805 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1600 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | GHF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |