The GLF1608-5R6K-T is a shielded multi-layer RF inductor with a 5.6uH inductance and 10% tolerance. It has a maximum DC current of 0.005A and a maximum DC resistance of 1.55 ohms. The inductor's minimum quality factor is 35 and minimum self resonant frequency is 22MHz. It is available in a 0603 case size with a product length of 1.75mm and height of 0.95mm. The operating temperature range is -40 to 85 degrees Celsius.
Cal-Chip Electronics GLF1608-5R6K-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.