This is a shielded surface mount inductor with a 5.6uH inductance value, 20% tolerance, and a maximum DC current rating of 0.005A. It has a minimum quality factor of 35 and a minimum self-resonant frequency of 22MHz. The inductor is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Cal-Chip Electronics GLF1608-5R6M-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.