The GLF1608-R12K-T is a shielded multi-layer RF inductor from Cal-Chip Electronics. It features an inductance of 0.12uH with a tolerance of 10% and a quality factor of at least 15. The inductor is designed to operate within a temperature range of -40°C to 85°C. It is available in a 0603 surface mount package with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 205MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |