The GLF1608-R68M-T is a shielded RF inductor from Cal-Chip Electronics. It features a multi-layer technology and a 0.68uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 0.035A and a maximum DC resistance of 1.7 ohms. It is designed for surface mount applications and has a case size of 0603. The inductor operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |