The GLF2125-100K-T is a shielded multi-layer RF inductor with a 10% tolerance and a minimum quality factor of 50. It has a maximum DC resistance of 1.15 and a minimum self-resonant frequency of 24 MHz. The inductor is available in an 0805 case size with a product length of 2.3 mm and a height of 1.45 mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Cal-Chip Electronics GLF2125-100K-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GLF2125-100K-T to view detailed technical specifications.
No datasheet is available for this part.