The GLF2125-3R9M-T is a shielded multi-layer RF inductor from Cal-Chip Electronics. It has a nominal inductance of 3.9uH with a tolerance of 20% and is tested at a frequency of 10Mhz. The inductor has a maximum DC current rating of 0.03A and a maximum DC resistance of 0.9 ohms. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 38Mhz. The inductor is available in an 0805 case size with a product length of 2.3mm and a height and depth of 1.45mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |