The GLF3216-1R0M-T is a shielded RF inductor from Cal-Chip Electronics. It features a multi-layer technology and a 1206 case size. The inductor has a nominal inductance of 1uH with a tolerance of 20% and a maximum DC current of 0.1A. The maximum DC resistance is 0.4R and the minimum quality factor is 45. The inductor is tested at a frequency of 10Mhz and has a minimum self resonant frequency of 75Mhz. It is designed for surface mount applications and operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |