Inductor RF Shielded Multi-Layer 22uH 20% 1MHz 35Q-Factor 0.005A 0.9Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
Cal-Chip Electronics GLF3216-220M-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.